Part Details for SBR8M100P5-13D by Diodes Incorporated
Overview of SBR8M100P5-13D by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR8M100P5-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR8M100P5-13DDICT-ND
|
DigiKey | DIODE SBR 100V 8A POWERDI5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1625 / $0.5800 | Buy Now |
DISTI #
SBR8M100P5-13D
|
Avnet Americas | SBR DIODE PDI5 T&R 5K - Tape and Reel (Alt: SBR8M100P5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
621-SBR8M-100P5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant | 13494 |
|
$0.1660 / $0.5800 | Buy Now |
|
Future Electronics | SUPER BARRIER RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1670 / $0.1730 | Buy Now |
|
Future Electronics | SUPER BARRIER RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1670 / $0.1730 | Buy Now |
DISTI #
SBR8M100P5-13D
|
Avnet Americas | SBR DIODE PDI5 T&R 5K - Tape and Reel (Alt: SBR8M100P5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
SBR8M100P5-13D
|
TME | Diode: Schottky rectifying, SBR®, SMD, 100V, 8A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.2190 / $0.5910 | RFQ |
DISTI #
SBR8M100P5-13D
|
Avnet Americas | SBR DIODE PDI5 T&R 5K - Tape and Reel (Alt: SBR8M100P5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2173 / $0.2329 | Buy Now |
Part Details for SBR8M100P5-13D
SBR8M100P5-13D CAD Models
SBR8M100P5-13D Part Data Attributes
|
SBR8M100P5-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR8M100P5-13D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR8M100P5-13D
This table gives cross-reference parts and alternative options found for SBR8M100P5-13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR8M100P5-13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR8M100P5Q-13D | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | SBR8M100P5-13D vs SBR8M100P5Q-13D |
SBR8M100P5Q-13 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | SBR8M100P5-13D vs SBR8M100P5Q-13 |