Part Details for SBRB2545CTG by onsemi
Overview of SBRB2545CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBRB2545CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7186
|
Newark | Barrier Rectifier Schott/Tube Rohs Compliant: Yes |Onsemi SBRB2545CTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK1832
|
Newark | Schottky Rectifiers |Onsemi SBRB2545CTG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.2800 | Buy Now |
|
Rochester Electronics | MBRB2545CT - Schottky Power Rectifier, Switch-mode, 15A, 45V RoHS: Compliant Status: Active Min Qty: 1 | 2100 |
|
$0.7875 / $0.9265 | Buy Now |
DISTI #
4190079
|
Farnell | RECTIFIER, 0.82V, 30A, TO-263AB RoHS: Compliant Min Qty: 400 Lead time: 3 Weeks, 1 Days Container: Each | 2100 |
|
$1.1489 | Buy Now |
|
Flip Electronics | Stock, ship today | 650 |
|
$0.5100 | RFQ |
Part Details for SBRB2545CTG
SBRB2545CTG CAD Models
SBRB2545CTG Part Data Attributes
|
SBRB2545CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRB2545CTG
onsemi
Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRB2545CTG
This table gives cross-reference parts and alternative options found for SBRB2545CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRB2545CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB25H45CT-E3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB2545CTG vs MBRB25H45CT-E3/81 |
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | SBRB2545CTG vs MBRB2545CT |
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBRB2545CTG vs MBRB2545CT |