Part Details for SBRD8340T4G-VF01 by onsemi
Overview of SBRD8340T4G-VF01 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBRD8340T4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5228
|
Newark | Schottky Rectifier, Sngl, 40V, 3A/To-252, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:700Mv Rohs Compliant: Yes |Onsemi SBRD8340T4G-VF01 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.3340 | Buy Now |
DISTI #
SBRD8340T4G-VF01-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DPAK Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SBRD8340T4G-VF01
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: SBRD8340T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-SBRD8340T4G-VF01
|
Mouser Electronics | Schottky Diodes & Rectifiers REC DPAK SPECIAL SHTKY | 0 |
|
Order Now | |
DISTI #
SBRD8340T4G-VF01
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: SBRD8340T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SBRD8340T4G-VF01
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: SBRD8340T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3606656
|
Farnell | SCHOTTKY RECTIFIER, SNGL, 40V, 3A/TO-252 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3721 | Buy Now |
Part Details for SBRD8340T4G-VF01
SBRD8340T4G-VF01 CAD Models
SBRD8340T4G-VF01 Part Data Attributes
|
SBRD8340T4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD8340T4G-VF01
onsemi
Schottky Barrier Rectifier, 40 V, 3.0 A, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRD8340T4G-VF01
This table gives cross-reference parts and alternative options found for SBRD8340T4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD8340T4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD340TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | SBRD8340T4G-VF01 vs MBRD340TRL |
MBRD340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | SBRD8340T4G-VF01 vs MBRD340 |
MBRD340T4 | Schottky Barrier Rectifier, 40 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD8340T4G-VF01 vs MBRD340T4 |
MBRD340 | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD8340T4G-VF01 vs MBRD340 |