Part Details for SBRF30150CT by SMC Diode Solutions
Overview of SBRF30150CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRF30150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRF30150CTSMC-ND
|
DigiKey | DIODE ARR SCHOTT 150V ITO220AB Min Qty: 8000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4613 | Buy Now |
DISTI #
SBRF30150CT-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 30A, ITO220AB, tube, Ir: 1mA Min Qty: 1 | 442 |
|
$0.5250 / $0.7350 | Buy Now |