-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2689
|
Newark | Common Mode Filter, 900Nh, 5A Rohs Compliant: Yes |Kemet SBS9080-509T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1400 / $3.6100 | Buy Now |
DISTI #
399-SBS9080-509TCT-ND
|
DigiKey | CMC 900NH 5A 2LN SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2665 In Stock |
|
$1.5381 / $3.1800 | Buy Now |
DISTI #
80-SBS9080-509T
|
Mouser Electronics | Common Mode Chokes / Filters 50V 0.9uH 5A DCR=15mOhms RoHS: Compliant | 661 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
73187405
|
RS | Filter, CMC, SMD, 0.9uH, 5A, 15mohm, SBS9080 | KEMET SBS9080-509T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.1800 | RFQ |
DISTI #
SBS9080-509T
|
Avnet Abacus | (Alt: SBS9080-509T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBS9080-509T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBS9080-509T
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.4 mm | |
Inductance | 0.9 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 9.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 8.7 mm |