Part Details for SBSGP0500224MXB by Knowles Capacitors
Overview of SBSGP0500224MXB by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSGP0500224MXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSGP0500224MXB
|
TTI | EMI Filter Circuits 50V .22uF X7R 20% 5.25x3.2mm Pi Filter RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3100 / $5.4200 | Buy Now |
Part Details for SBSGP0500224MXB
SBSGP0500224MXB CAD Models
SBSGP0500224MXB Part Data Attributes
|
SBSGP0500224MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSGP0500224MXB
Knowles Capacitors
Data Line Filter, 1 Function(s), 50V, 5A, SURFACE MOUNT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 220000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 5.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | MATTE TIN | |
Width | 3.2 mm |