-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 5A, SURFACE MOUNT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSGP0500224MXT
|
TTI | EMI Filter Circuits 50V .22uF X7R 20% 5.25x3.2mm Pi Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 16000 In Stock |
|
$6.8400 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBSGP0500224MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSGP0500224MXT
Knowles Capacitors
Data Line Filter, 1 Function(s), 50V, 5A, SURFACE MOUNT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 220000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for SBSGP0500224MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSGP0500224MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBSGP0500224MXR | Data Line Filter, 1 Function(s), 50V, 5A, SURFACE MOUNT PACKAGE-3 | Knowles Capacitors | SBSGP0500224MXT vs SBSGP0500224MXR |