SBSGP2000683MXT
Description: Data Line Filter, 1 Function(s), 200V, 5A, SURFACE MOUNT PACKAGE-3

Overview of SBSGP2000683MXT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SBSGP2000683MXT by Knowles Capacitors

Part # Manufacturer Description Stock Price Buy
DISTI # SBSGP2000683MXT
TTI EMI Filter Circuits 200V .068uF 20% X7R 5.25x3.2mm Pi Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel Americas - 0
  • 1,000 $5.2300
  • 1,500 $5.1300
$5.1300 / $5.2300 Buy Now

CAD Models for SBSGP2000683MXT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBSGP2000683MXT by Knowles Capacitors

SBSGP2000683MXT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
SURFACE MOUNT PACKAGE-3
Reach Compliance Code
compliant
Samacsys Manufacturer
Knowles
Additional Feature
PI-TYPE CIRCUIT
Capacitance
68000 µF
Filter Type
DATA LINE FILTER
Height
2.5 mm
Inductance
0.5 µH
Insertion Loss-Max
60 dB
JESD-609 Code
e3
Length
5.25 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Current
5 A
Rated Voltage
200 V
Terminal Finish
MATTE TIN
Width
3.2 mm
Want to compare parts?
  1. SBSGP2000683MXT
    Knowles Capacitors
    Data Line Filter, 1 Function(s), 200V, 5A, SURFACE MOUNT PACKAGE-3
    VS

Related Parts for SBSGP2000683MXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBSGP2000683MXT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBSGP2000683MXT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of SBSGP2000683MXT would you like to use for your alert(s)?
  • Please alert me when SBSGP2000683MXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBSGP2000683MXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBSGP2000683MXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBSGP2000683MXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBSGP2000683MXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBSGP2000683MXT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: