Part Details for SBSGP5000102MXT by Knowles Corporation
Overview of SBSGP5000102MXT by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSGP5000102MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-SBSGP5000102MX
|
Mouser Electronics | EMI Filter Circuits 500V 1000pF X7R 20% 5.25x3.2mm Pi Filter RoHS: Compliant | 98 |
|
$5.1700 / $9.3300 | Buy Now |