Part Details for SBSMC1000334MXB by Syfer Technology
Overview of SBSMC1000334MXB by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBSMC1000334MXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSMC1000334MXB-ND
|
DigiKey | SURFACE MOUNT C AND PI FILTER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
88 In Stock |
|
$8.8981 / $14.2400 | Buy Now |
Part Details for SBSMC1000334MXB
SBSMC1000334MXB CAD Models
SBSMC1000334MXB Part Data Attributes
|
SBSMC1000334MXB
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMC1000334MXB
Syfer Technology
Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 330000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.18 mm | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 5 mm |