Part Details for SBSMC5000103MXT by Syfer Technology
Overview of SBSMC5000103MXT by Syfer Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBSMC5000103MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1197-1-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 500V 2220 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131 In Stock |
|
$7.3045 / $11.6900 | Buy Now |
Part Details for SBSMC5000103MXT
SBSMC5000103MXT CAD Models
SBSMC5000103MXT Part Data Attributes
|
SBSMC5000103MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMC5000103MXT
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 20A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.18 mm | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | MATTE TIN | |
Width | 5 mm |