Part Details for SBSMC5000152MXT by Syfer Technology
Overview of SBSMC5000152MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBSMC5000152MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSMC5000152MXT-ND
|
DigiKey | SURFACE MOUNT C AND PI FILTER Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8809 | Buy Now |
Part Details for SBSMC5000152MXT
SBSMC5000152MXT CAD Models
SBSMC5000152MXT Part Data Attributes
|
SBSMC5000152MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMC5000152MXT
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 20A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.18 mm | |
Insertion Loss-Max | 45 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5 mm |