Part Details for SBSPP1000101MCT by Knowles Capacitors
Overview of SBSPP1000101MCT by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SBSPP1000101MCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSPP1000101MCT
|
TTI | EMI Filter Circuits 100 pF 0.05 20% Pi Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4600 | Buy Now |
Part Details for SBSPP1000101MCT
SBSPP1000101MCT CAD Models
SBSPP1000101MCT Part Data Attributes:
|
SBSPP1000101MCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SBSPP1000101MCT
Knowles Capacitors
Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Inductance | 0.25 µH | |
Insertion Loss-Max | 32 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |