SBSPP1000222MXB
Description: Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206

Overview of SBSPP1000222MXB by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for SBSPP1000222MXB by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # SBSPP1000222MXB-ND
DigiKey SURFACE MOUNT PI FILTER Min Qty: 500 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.5870
$1.5870 Buy Now
Quest Components DATA LINE FILTER, 1 FUNCTION(S), 100V, 1A 40
  • 1 $9.9189
  • 11 $6.6126
  • 39 $6.1167
$6.1167 / $9.9189 Buy Now

CAD Models for SBSPP1000222MXB by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBSPP1000222MXB by Syfer Technology

SBSPP1000222MXB
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Capacitance
2200 µF
Filter Type
DATA LINE FILTER
Height
1.6 mm
Inductance
0.25 µH
Insertion Loss-Max
60 dB
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
BULK
Rated Current
1 A
Rated Voltage
100 V
Terminal Finish
Tin (Sn)
Width
1.6 mm
Want to compare parts?
  1. SBSPP1000222MXB
    Syfer Technology
    Data Line Filter, 1 Function(s), 100V, 1A, EIA STD PACKAGE SIZE 1206
    VS

Related Parts for SBSPP1000222MXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBSPP1000222MXB by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBSPP1000222MXB by Syfer Technology

Select Manufacturer
Which Manufacturer of SBSPP1000222MXB would you like to use for your alert(s)?
  • Please alert me when SBSPP1000222MXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBSPP1000222MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBSPP1000222MXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBSPP1000222MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBSPP1000222MXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBSPP1000222MXB by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: