Part Details for SBT-0260TF by KEMET Corporation
Overview of SBT-0260TF by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SBT-0260TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2136
|
Newark | Common Mode Choke, 60Uh, 0.5A, Th Rohs Compliant: Yes |Kemet SBT-0260TF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1784 |
|
$0.6840 / $0.9400 | Buy Now |
DISTI #
399-SBT-0260TFTR-ND
|
DigiKey | FIXED IND 60UH 500MA 0.05OHM TH Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4673 | Buy Now |
DISTI #
80-SBT-0260TF
|
Mouser Electronics | Common Mode Chokes / Filters 50V 60uH 35% 0.5A DCR=50mOhms RoHS: Compliant | 0 |
|
$0.5820 / $0.9800 | Order Now |
DISTI #
73187341
|
RS | Filter, NMC, Troid, 60uH, 50mohm, SBT | KEMET SBT-0260TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
DISTI #
SBT-0260TF
|
Avnet Abacus | - Tape and Reel (Alt: SBT-0260TF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SBT-0260TF
SBT-0260TF CAD Models
SBT-0260TF Part Data Attributes
|
SBT-0260TF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBT-0260TF
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 60 µH | |
Length | 8.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 7.5 mm |