Part Details for SBT12GLPC by Mallory Sonalert Products Inc
Overview of SBT12GLPC by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT12GLPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3949
|
Newark | Piezo Transducer, Alarm, 90Dba, 4Khz, Transducer Function:Alarm, Tones:2 Beeps, Supply Voltage Min:9Vdc, Supply Voltage Max:12Vdc, Operating Current Max:75Ma, Sound Level Spl:90Dba, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Mallory SBT12GLPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5600 / $36.0600 | Buy Now |
DISTI #
458-SBT12GLPC-ND
|
DigiKey | BUZZER PIEZO 44.45MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$30.5000 | Buy Now |
DISTI #
539-SBT12GLPC
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IEC 9-12VDC 90DB GENERAL ROHS STK $ RoHS: Compliant | 6 |
|
$27.4600 / $34.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$31.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5100 / $22.7200 | Buy Now |
DISTI #
000000000006152273
|
Sager | Piezo Buzzers & Audio Indicators IEC 9-12VDC 90DB GENERAL ROHS STK $ Min Qty: 1 | 0 |
|
$21.3400 / $30.4600 | Buy Now |