Part Details for SBT150-04J by onsemi
Overview of SBT150-04J by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBT150-04J
SBT150-04J CAD Models
SBT150-04J Part Data Attributes
|
SBT150-04J
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBT150-04J
onsemi
7.5A, 40V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220ML, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBT150-04J
This table gives cross-reference parts and alternative options found for SBT150-04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT150-04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT150-04J | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | SBT150-04J vs SBT150-04J |