Part Details for SBT2530 by Microchip Technology Inc
Overview of SBT2530 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBT2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8958
|
Newark | Power Schottky To-3 Rohs Compliant: Yes |Microchip SBT2530 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.8300 | Buy Now |
DISTI #
150-SBT2530-ND
|
DigiKey | DIODE SCHOTTKY 30V 25A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8304 | Buy Now |
DISTI #
579-SBT2530
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$57.9700 | Order Now |
DISTI #
SBT2530
|
Microchip Technology Inc | Power Schottky _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$57.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3900 / $140.7600 | Buy Now | |
|
NAC | Power Schottky, TO-3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.4900 / $59.1400 | Buy Now |
|
Master Electronics | 0 |
|
$51.3900 / $140.7600 | Buy Now |
Part Details for SBT2530
SBT2530 CAD Models
SBT2530 Part Data Attributes
|
SBT2530
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBT2530
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 25A, Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |