Part Details for SBT2530A by Microchip Technology Inc
Overview of SBT2530A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBT2530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8959
|
Newark | Power Schottky To-3 Rohs Compliant: Yes |Microchip SBT2530A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.8300 | Buy Now |
DISTI #
150-SBT2530A-ND
|
DigiKey | POWER SCHOTTKY Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8304 | Buy Now |
DISTI #
579-SBT2530A
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$57.9700 | Order Now |
DISTI #
SBT2530A
|
Microchip Technology Inc | Power Schottky _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$57.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3900 / $140.7600 | Buy Now | |
|
NAC | Power Schottky, TO-3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.4900 / $59.1400 | Buy Now |
|
Master Electronics | 0 |
|
$51.3900 / $140.7600 | Buy Now |
Part Details for SBT2530A
SBT2530A CAD Models
SBT2530A Part Data Attributes
|
SBT2530A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBT2530A
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 30V V(RRM), Silicon, TO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE ENERGY TESTED, LOW FORWARD VOLTAGE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |