Part Details for SBT350-04R by SANYO Electric Co Ltd
Overview of SBT350-04R by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SBT350-04R
SBT350-04R CAD Models
SBT350-04R Part Data Attributes
|
SBT350-04R
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBT350-04R
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 40V V(RRM), Silicon, TO-3PML, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-3PML | |
Package Description | TO-3PML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBT350-04R
This table gives cross-reference parts and alternative options found for SBT350-04R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT350-04R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT350-04R | 35A, 40V, SILICON, RECTIFIER DIODE, TO-3PML, 3 PIN | onsemi | SBT350-04R vs SBT350-04R |
SBT350-04R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 40V V(RRM), Silicon, TO-3PML, 3 PIN | SANYO Semiconductor Co Ltd | SBT350-04R vs SBT350-04R |