Part Details for SBT5GLPC by Mallory Sonalert Products Inc
Overview of SBT5GLPC by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBT5GLPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3952
|
Newark | Piezo Transducer, Alarm, 90Dba, 4Khz, Transducer Function:Alarm, Tones:2 Beeps, Supply Voltage Min:3.3Vdc, Supply Voltage Max:5Vdc, Operating Current Max:300Ma, Sound Level Spl:90Dba, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Mallory SBT5GLPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.6100 | Buy Now |
DISTI #
458-SBT5GLPC-ND
|
DigiKey | BUZZER PIEZO 44.45MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6300 | Buy Now |
DISTI #
539-SBT5GLPC
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IEC 3.3-5VDC 90DB GENERAL ROHS STK $ RoHS: Compliant | 3 |
|
$31.7600 / $35.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4000 / $23.8200 | Buy Now |
DISTI #
000000000006152454
|
Sager | Piezo Buzzers & Audio Indicators IEC 3.3-5VDC 90DB GENERAL ROHS STK $ Min Qty: 1 | 0 |
|
$22.3800 / $31.9500 | Buy Now |
Part Details for SBT5GLPC
SBT5GLPC CAD Models
SBT5GLPC Part Data Attributes:
|
SBT5GLPC
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SBT5GLPC
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |