-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SBX2540-3GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 25A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2501 / $0.7500 | Buy Now |
DISTI #
637-SBX2540-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D5.4x7.5_LowRth, 40V, 25A RoHS: Compliant | 1309 |
|
$0.2660 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Thru Hole - 5.4mm Dia x 7.5mm_LowRth - 40V - 25A RoHS: Compliant | 0 |
|
$0.2290 / $0.2842 | Buy Now |
DISTI #
78442212
|
Verical | Diode Schottky 40V 25A 2-Pin Ammo Min Qty: 197 Package Multiple: 1 | Americas - 1502 |
|
$0.3735 / $0.4113 | Buy Now |
DISTI #
SBX2540-3G-DIO
|
TME | Diode: Schottky rectifying, THT, 40V, 25A, Ø5,4x7,5mm, Ammo Pack Min Qty: 1 | 1502 |
|
$0.2680 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBX2540-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBX2540-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE, TR, 13 INCH : 1000 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |