Part Details for SBYV28-150-E3/73 by Vishay Intertechnologies
Overview of SBYV28-150-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBYV28-150-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1838
|
Newark | 3.5A,150V,20Ns, uf Rect |Vishay SBYV28-150-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2110 | Buy Now |
DISTI #
SBYV28-150-E3/73
|
Avnet Americas | Diode Switching 150V 3.5A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: SBYV28-150-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SBYV28-150-E3/73
|
Mouser Electronics | Rectifiers 150 Volt 3.5A 20ns 90 Amp IFSM RoHS: Compliant | 0 |
|
$0.1490 / $0.5300 | Order Now |
DISTI #
SBYV28-150-E3/73
|
Avnet Americas | Diode Switching 150V 3.5A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: SBYV28-150-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SBYV28-150-E3/73
SBYV28-150-E3/73 CAD Models
SBYV28-150-E3/73 Part Data Attributes:
|
SBYV28-150-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SBYV28-150-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SBYV28-150-E3/73
This table gives cross-reference parts and alternative options found for SBYV28-150-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBYV28-150-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV28-150Z | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | SBYV28-150-E3/73 vs BYV28-150Z |
BYV28-150Z | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | SBYV28-150-E3/73 vs BYV28-150Z |