Part Details for SC-1645(10) by Hirose Electric Co Ltd
Overview of SC-1645(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-1645(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-1645(10)-ND
|
DigiKey | CONN RCPT HSG 45POS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2415 | Buy Now |
DISTI #
SC-1645(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 45 Position 2.5mm Crimp Straight Cable Mount Bag - Bag (Alt: SC-1645(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.6250 / $3.0450 | Buy Now |
DISTI #
798-SC-1645(10)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 57 |
|
$2.9800 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.5700 | Buy Now |
DISTI #
HIRSC-1645(10)
|
Heilind Electronics | 216-0351-7-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $4.1400 | Buy Now |
DISTI #
SC-1645(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 45 Position 2.5mm Crimp Straight Cable Mount Bag - Bag (Alt: SC-1645(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.6250 / $3.0450 | Buy Now |
DISTI #
SC-1645(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 45 Position 2.5mm Crimp Straight Cable Mount Bag - Bag (Alt: SC-1645(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.6250 / $3.0450 | Buy Now |
DISTI #
000000000006068237
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.2800 / $2.7900 | Buy Now |
Part Details for SC-1645(10)
SC-1645(10) CAD Models
SC-1645(10) Part Data Attributes
|
SC-1645(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC-1645(10)
Hirose Electric Co Ltd
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose |