Part Details for SC-1660(10) by Hirose Electric Co Ltd
Overview of SC-1660(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-1660(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9389
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) SC-1660(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now |
DISTI #
SC-1660(10)-ND
|
DigiKey | CONN RCPT HSG 60POS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9520 | Buy Now |
DISTI #
SC-1660(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 60 Position 2.5mm Crimp Straight Cable Mount Bag - Bag (Alt: SC-1660(10)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
798-SC-1660(10)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 59 |
|
$2.9400 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.9800 | Buy Now |
DISTI #
HIRSC-1660(10)
|
Heilind Electronics | 216-0352-0-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.8000 | Buy Now |
DISTI #
000000000006068238
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
DISTI #
C1S312301164858
|
Chip1Stop | Connector Rectangular RoHS: Compliant Container: Bulk | 2 |
|
$3.4200 | Buy Now |
Part Details for SC-1660(10)
SC-1660(10) CAD Models
SC-1660(10) Part Data Attributes
|
SC-1660(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC-1660(10)
Hirose Electric Co Ltd
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose |