Part Details for SC-2-1/2 by Eaton Bussmann
Overview of SC-2-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0422
|
Newark | Buss Sc Fuse Class G |Eaton Bussmann SC-2-1/2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$42.6500 / $47.8900 | Buy Now |
DISTI #
99M5484
|
Newark | Buss Sc Fuse Class G |Eaton Bussmann SC-2-1/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $18.4700 | Buy Now |
DISTI #
SC-2-1/2-ND
|
DigiKey | FUSE CERAMIC 2.5A 600VAC 170VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8570 | Buy Now |
DISTI #
71461653
|
RS | Fuse Class G Slow Blow Cartridge Holder Mnt Clip Termination 600VAC 170VDC 2.5A | Bussmann by Eaton SC-2-1/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6900 / $35.8600 | RFQ |
DISTI #
000000000002494452
|
Sager | Industrial & Electrical Fuses SC FUSE CLASS G | 0 |
|
Buy Now |
Part Details for SC-2-1/2
SC-2-1/2 CAD Models
SC-2-1/2 Part Data Attributes
|
SC-2-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SC-2-1/2
Eaton Bussmann
FAST AND TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000A | |
Blow Characteristic | FAST AND TIME DELAY | |
Body Height | 33.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SC-2-1/2
This table gives cross-reference parts and alternative options found for SC-2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC-2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC-2-1/2 | Electric Fuse, Fast And Time Delay Blow, 2.5A, 600VAC, 170VDC, 100000A (IR), Inline/holder | Cooper Industries | SC-2-1/2 vs SC-2-1/2 |