Part Details for SC-25 by Coiltronics
Overview of SC-25 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL RoHS: Compliant |
67 In Stock |
|
$46.3200 / $79.4800 | Buy Now |
|
Master Electronics | Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL RoHS: Compliant |
67 In Stock |
|
$46.3200 / $79.4800 | Buy Now |