There are no models available for this part yet.
Overview of SC-2MMA9-8602-NMG15 by Transtector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
LT8602IUJ#TRPBF | Analog Devices | 42V 4x Mono Sync Buck Reg | |
AD8602ARZ | Analog Devices | DUAL, PRECISION CMOS RAIL TO R |
Price & Stock for SC-2MMA9-8602-NMG15 by Transtector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73997647
|
RS | 100A MAIN BREAKER NO ST MOV SPD GFCI 2x25A/1x20A/3 | Transtector Systems SC-2MMA9-8602-NMG15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,262.8200 | RFQ |