Part Details for SC-748 by Farnell / Duratool
Overview of SC-748 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44N4957
|
Newark | Storage, Cases, Carrying Case Material:Copolymer, Case Color:-, External Height - Imperial:11.8", External Height - Metric:298.5Mm, External Width - Imperial:15.5", External Width - Metric:393.7Mm, External Depth - Imperial:5" Rohs Compliant: Na |Duratool SC-748 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |