Part Details for SC-90-3-5 by Kilo International
Overview of SC-90-3-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-90-3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-3079-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
124 In Stock |
|
$10.3363 / $16.6100 | Buy Now |
DISTI #
70406682
|
RS | alum knob w/skirt, .93/1.3 dia, .63 tall, clear matte, 1/4" shaft hole | Kilo International SC-90-3-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $12.1700 | RFQ |
Part Details for SC-90-3-5
SC-90-3-5 CAD Models
SC-90-3-5 Part Data Attributes:
|
SC-90-3-5
Kilo International
Buy Now
|
Compare Parts:
SC-90-3-5
Kilo International
|
Samacsys Manufacturer | Kilo International |