Part Details for SC-E2S-220VAC by Fuji Electric Co Ltd
Overview of SC-E2S-220VAC by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-E2S-220VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220VAC 65A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay |
66 In Stock |
|
$82.3600 / $104.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 220VAC 65A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay |
66 In Stock |
|
$82.3600 / $104.4300 | Buy Now |