Part Details for SC-L-PG11-02-YW by Amphenol LTW Technology
Overview of SC-L-PG11-02-YW by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG11-02-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-SC-L-PG11-02-YW-ND
|
DigiKey | FICX, PG11, 20A, 02 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$6.8493 / $11.5000 | Buy Now |
DISTI #
71378265
|
RS | Connector, FICXPG11-02 YELLOW SEALPG11 2P SCREW O.D. 6.6~8.5MM | Amphenol LTW Technology SC-L-PG11-02-YW RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 | RFQ |
DISTI #
LTWSC-L-PG11-02-YW
|
Heilind Electronics | FICX, PG11, 20A, 02 PINS, SCRE SCREW IN, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PG11 Screw-In Cable Joiner for 6.5mm to 8.5mm Cable Range Polyamide 66 Black 2 Pole RoHS: Compliant |
240 In Stock |
|
$2.8100 / $4.8800 | Buy Now |
DISTI #
SC-L-PG11-02-YW
|
TME | SC-L-PG11-02-YW Min Qty: 40 | 0 |
|
$7.1500 | RFQ |
DISTI #
LTWSC-L-PG11-02-YW
|
Interstate Connecting Components | FICX, PG11, 20A, 02 PINS, SCRE SCREW IN, YELLOW | 0 |
|
Buy Now | |
DISTI #
SC-L-PG11-02-YW
|
Maritex | Cable Joiner, 2 poles, Imax = 30A, 450V, PG11, for cable 6.6-8.5mm Min Qty: 1 Package Multiple: 1 | 26 |
|
$4.4530 / $5.6710 | Buy Now |
|
Master Electronics | PG11 Screw-In Cable Joiner for 6.5mm to 8.5mm Cable Range Polyamide 66 Black 2 Pole RoHS: Compliant |
240 In Stock |
|
$2.8100 / $4.8800 | Buy Now |