Part Details for SC-L-PG11-04-GN by Amphenol LTW Technology
Overview of SC-L-PG11-04-GN by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG11-04-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-SC-L-PG11-04-GN-ND
|
DigiKey | FICX, PG11, 20A, 04 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$8.9870 / $14.8700 | Buy Now |
DISTI #
70970664
|
RS | Connector, CABLE JOINER, PG11 4P SCREW O.D. 8.610.5MM | Amphenol LTW Technology SC-L-PG11-04-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 |
|
$7.1400 / $8.9300 | Buy Now |
DISTI #
LTWSC-L-PG11-04-GN
|
Heilind Electronics | FICX, PG11, 20A, 04 PINS, SCRE SCREW IN, GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $6.6000 | Buy Now |
DISTI #
LTWSC-L-PG11-04-GN
|
Interstate Connecting Components | FICX, PG11, 20A, 04 PINS, SCRE SCREW IN, GREEN | 0 |
|
Buy Now |