Part Details for SC-L-PG11-04-RD by Amphenol Corporation
Overview of SC-L-PG11-04-RD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG11-04-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-PG11-04-RD
|
Avnet Americas | PG11 Screw-In Cable Joiner for 10.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: SC-L-PG11-04-RD) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$3.6459 / $5.1644 | Buy Now |
DISTI #
04AC9958
|
Avnet Americas | PG11 Screw-In Cable Joiner for 10.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: 04AC9958) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$11.4600 / $14.0100 | Buy Now |
DISTI #
523-SC-L-PG11-04-RD
|
Mouser Electronics | Standard Circular Connector PG11-04 RED SEAL 4P SCREW 10.6-12.5MM RoHS: Compliant | 0 |
|
$7.2500 / $10.3500 | Order Now |