Part Details for SC-L-PG12-04-GN by Amphenol LTW Technology
Overview of SC-L-PG12-04-GN by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG12-04-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9972
|
Newark | Cable Joint, 4Pole, 450V, 8.6-10.5Mm, Cable Diameter:10.5Mm, Colour:Green, Conductor Area Csa:2.5Mmâ², Product Range:Ficx Series Rohs Compliant: Yes |Amphenol Ltw SC-L-PG12-04-GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.6700 | Buy Now |
DISTI #
1754-SC-L-PG12-04-GN-ND
|
DigiKey | FICX, PG12, 15A, 04 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$6.9095 / $14.4600 | Buy Now |
DISTI #
70970672
|
RS | Connector, CABLE JOINER, PG12 4P SCREW O.D. 8,610.5MM | Amphenol LTW Technology SC-L-PG12-04-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 120 |
|
$5.2200 / $8.7000 | Buy Now |
DISTI #
LTWSC-L-PG12-04-GN
|
Heilind Electronics | FICX, PG12, 15A, 04 PINS, SCRE SCREW IN, GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
532 Partner Stock |
|
$3.7200 / $5.6700 | Buy Now |
DISTI #
LTWSC-L-PG12-04-GN
|
Interstate Connecting Components | FICX, PG12, 15A, 04 PINS, SCRE SCREW IN, GREEN | 0 |
|
Buy Now | |
DISTI #
C1S427500065935
|
Chip1Stop | Connector Circular | 532 |
|
$3.8100 / $4.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
532 Partner Stock |
|
$3.7200 / $5.6700 | Buy Now |