Part Details for SC-L-PG12-04-YW by Amphenol Corporation
Overview of SC-L-PG12-04-YW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG12-04-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-PG12-04-YW
|
Avnet Americas | PG12 Screw-In Cable Joiner for 6.5mm to 8.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: SC-L-PG12-04-YW) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$3.2060 | Buy Now |
DISTI #
523-SC-L-PG12-04-YW
|
Mouser Electronics | Standard Circular Connector PG12-04 YELLOW SEAL 4P SCREW 6.6-8.5MM RoHS: Compliant | 30 |
|
$6.4900 / $9.2900 | Buy Now |