Part Details for SC-L-PG13-03-RD by Amphenol Corporation
Overview of SC-L-PG13-03-RD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG13-03-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9983
|
Avnet Americas | PG12 Screw-In Cable Joiner for 10.5mm to 11.5mm Cable Range Polyamide 66 Black 3 Pole - Bulk (Alt: 04AC9983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$7.7600 / $8.0800 | Buy Now |
DISTI #
SC-L-PG13-03-RD
|
Avnet Americas | PG12 Screw-In Cable Joiner for 10.5mm to 11.5mm Cable Range Polyamide 66 Black 3 Pole - Bulk (Alt: SC-L-PG13-03-RD) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$6.5766 | Buy Now |
DISTI #
523-SC-L-PG13-03-RD
|
Mouser Electronics | Standard Circular Connector PG13-03 RED SEAL 3P SCREW 10.6-11.5MM RoHS: Compliant | 0 |
|
$6.5100 / $8.8400 | Order Now |