Part Details for SC-L-PG13-03-YW by Amphenol LTW Technology
Overview of SC-L-PG13-03-YW by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG13-03-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9984
|
Newark | Cable Joint, 3Pole, 450V, 6.6-8.5Mm, Cable Diameter:8.5Mm, Colour:Yellow, Conductor Area Csa:2.5Mm², Product Range:Ficx Series Rohs Compliant: Yes |Amphenol Ltw SC-L-PG13-03-YW Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $9.5300 | Buy Now |
DISTI #
1754-SC-L-PG13-03-YW-ND
|
DigiKey | FICX, PG13, 20A, 03 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
140 In Stock |
|
$6.8911 / $11.4000 | Buy Now |
DISTI #
70970675
|
RS | Connector CABLE JOINER PG13 3P SCREW O.D. 6.68.5MM | Amphenol LTW Technology SC-L-PG13-03-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 130 |
|
$5.4100 / $7.7300 | Buy Now |
DISTI #
LTWSC-L-PG13-03-YW
|
Heilind Electronics | FICX, PG13, 20A, 03 PINS, SCRE SCREW IN, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$2.8200 / $4.7100 | Buy Now |
DISTI #
LTWSC-L-PG13-03-YW
|
Interstate Connecting Components | FICX, PG13, 20A, 03 PINS, SCRE SCREW IN, YELLOW | 0 |
|
Buy Now | |
DISTI #
2708114
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4951 / $9.0517 | Buy Now |
DISTI #
2708114
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8773 / $7.9997 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$2.8200 / $4.7100 | Buy Now |