There are no models available for this part yet.
Overview of SC-L-PGT2-04-BL by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SC-L-PGT2-04-BL by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9941
|
Avnet Americas | Tee-Style PGT2 Screw-In Cable Joiner for 4.5mm to 6.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: 04AC9941) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 63 Partner Stock |
|
$18.2400 / $21.0800 | Buy Now | |
DISTI #
SC-L-PGT2-04-BL
|
Avnet Americas | Tee-Style PGT2 Screw-In Cable Joiner for 4.5mm to 6.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: SC-L-PGT2-04-BL) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$16.0244 | Buy Now | |
DISTI #
523-SC-L-PGT2-04-BL
|
Mouser Electronics | Circular Metric Connectors PGT2-04 BLUE SEAL 4P SCREW 4.5-6.5MM RoHS: Compliant | 14 |
|
$15.1600 / $21.0800 | Buy Now | |
DISTI #
34501720
|
Verical | SC-L-PGT2-04-BL Min Qty: 17 Package Multiple: 1 | Americas - 63 |
|
$4.5231 / $4.9134 | Buy Now |
CAD Models for SC-L-PGT2-04-BL by Amphenol Corporation
Part Data Attributes for SC-L-PGT2-04-BL by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|