Part Details for SC-L-PGT2-04-RD by Amphenol Corporation
Overview of SC-L-PGT2-04-RD by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SC-L-PGT2-04-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9943
|
Avnet Americas | Tee-Style PGT2 Screw-In Cable Joiner for 10.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: 04AC9943) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$18.2400 / $21.0800 | Buy Now |
DISTI #
SC-L-PGT2-04-RD
|
Avnet Americas | Tee-Style PGT2 Screw-In Cable Joiner for 10.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: SC-L-PGT2-04-RD) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$6.6308 | Buy Now |
DISTI #
523-SC-L-PGT2-04-RD
|
Mouser Electronics | Circular Metric Connectors PGT2-04 RED SEAL 4P SCREW 10.6-12.5MM RoHS: Compliant | 0 |
|
$15.1600 / $21.0800 | Order Now |
DISTI #
34501810
|
Verical | SC-L-PGT2-04-RD Min Qty: 17 Package Multiple: 1 | Americas - 57 |
|
$4.5231 / $4.9134 | Buy Now |