Part Details for SC-L-UL11-02-YW by Amphenol LTW Technology
Overview of SC-L-UL11-02-YW by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-UL11-02-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3263
|
Newark | Cable Joiner, Ficx Ul11, Plastic, 20A, 02 Pins, Screw Thread, Screw-In, Field Installable, 6.6 - 8.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SC-L-UL11-02-YW RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $14.5200 | Buy Now |
DISTI #
1754-1261-ND
|
DigiKey | CONN CABLE JOINER BLACK/YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
118 In Stock |
|
$7.8986 / $13.0700 | Buy Now |
DISTI #
71378269
|
RS | Connector, FICXUL11-02 YELLOW SEALUL11 2P SCREW O.D. 6.5~8.5MM | Amphenol LTW Technology SC-L-UL11-02-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5600 / $13.2000 | RFQ |
DISTI #
LTWSC-L-UL11-02-YW
|
Heilind Electronics | FICX, UL11, 20A, 02 PINS, SCRE SCREW IN, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $8.0000 | Buy Now |
DISTI #
LTWSC-L-UL11-02-YW
|
Interstate Connecting Components | FICX, UL11, 20A, 02 PINS, SCRE SCREW IN, YELLOW | 0 |
|
Buy Now |