Part Details for SC-L-UL12-03-RD by Amphenol LTW Technology
Overview of SC-L-UL12-03-RD by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S70S6UL12LF | Amphenol Communications Solutions | D-Subminiature SMT, Input Output connectors - Signal 9 way Socket, R/A SMT termination, M3 threaded insert + Electrical continuity, Tape and Reel |
Price & Stock for SC-L-UL12-03-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3278
|
Newark | Cable Joiner, Ficx Ul12, Plastic, 20A, 03 Pins, Screw Thread, Screw-In, Field Installable, 10.6 - 11.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SC-L-UL12-03-RD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $13.9500 | Buy Now |
DISTI #
1754-1279-ND
|
DigiKey | CONN CABLE JOINER BLACK/RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
88 In Stock |
|
$5.0936 / $6.6500 | Buy Now |
DISTI #
71378299
|
RS | Connector, FICXUL12-03 RED SEALUL12 3P SCREW O.D. 10.5~11.5MM | Amphenol LTW Technology SC-L-UL12-03-RD RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9300 / $12.4100 | RFQ |
DISTI #
LTWSC-L-UL12-03-RD
|
Heilind Electronics | FICX, UL12, 20A, 03 PINS, SCRE SCREW IN, RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$5.3800 / $9.0200 | Buy Now |
DISTI #
LTWSC-L-UL12-03-RD
|
Interstate Connecting Components | FICX, UL12, 20A, 03 PINS, SCRE SCREW IN, RED | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$5.3800 / $9.0200 | Buy Now |