Part Details for SC-L-UL12-04-BL by Amphenol LTW Technology
Overview of SC-L-UL12-04-BL by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-UL12-04-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3280
|
Newark | Ficx, Ul12, 15A, 04 Pins, Screw-In, 4.5 6.5Mm Rohs Compliant: Yes |Amphenol Ltw SC-L-UL12-04-BL Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $15.8300 | Buy Now |
DISTI #
1754-1280-ND
|
DigiKey | CONN CABLE JOINER BLACK/BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14 In Stock |
|
$8.6106 / $14.2400 | Buy Now |
DISTI #
71378300
|
RS | Connector, FICXUL12-04 BLUE SEALUL12 4P SCREW O.D. 4.5~6.5MM | Amphenol LTW Technology SC-L-UL12-04-BL RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $14.0900 | RFQ |
DISTI #
LTWSC-L-UL12-04-BL
|
Heilind Electronics | FICX, UL12, 15A, 04 PINS, SCRE SCREW IN, BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$5.5200 / $12.1000 | Buy Now |
DISTI #
LTWSC-L-UL12-04-BL
|
Interstate Connecting Components | FICX, UL12, 15A, 04 PINS, SCRE SCREW IN, BLUE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$5.5200 / $12.1000 | Buy Now |