Part Details for SC-L-UL12-05-AA by Amphenol Corporation
Overview of SC-L-UL12-05-AA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-UL12-05-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-UL12-05-AA
|
Avnet Americas | UL12 Screw-In Cable Joiner for 4.5mm to 11.5mm Cable Range Polyamide 66 Black 5 Pole - Bulk (Alt: SC-L-UL12-05-AA) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$6.3310 / $9.2050 | Buy Now |
DISTI #
523-SC-L-UL12-05-AA
|
Mouser Electronics | Standard Circular Connector FICX, UL12, 8A, 05 Pins, Screw-In RoHS: Compliant | 0 |
|
$15.1000 / $21.0100 | Order Now |