Part Details for SC-L-UL12-05-BL by Amphenol LTW Technology
Overview of SC-L-UL12-05-BL by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S70S6UL12LF | Amphenol Communications Solutions | D-Subminiature SMT, Input Output connectors - Signal 9 way Socket, R/A SMT termination, M3 threaded insert + Electrical continuity, Tape and Reel |
Price & Stock for SC-L-UL12-05-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3284
|
Newark | Cable Joiner, Ficx Ul12, Plastic, 8A, 05 Pins, Screw Thread, Screw-In, Field Installable, 4.5 - 6.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SC-L-UL12-05-BL RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $17.4200 | Buy Now |
DISTI #
1754-1284-ND
|
DigiKey | CONN CABLE JOINER BLACK/BLUE Min Qty: 120 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8443 | Buy Now |
DISTI #
71378304
|
RS | Connector, FICXUL12-05 BLUE SEALUL12 5P SCREW O.D. 4.5~6.5MM | Amphenol LTW Technology SC-L-UL12-05-BL RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4000 / $15.5000 | RFQ |
DISTI #
LTWSC-L-UL12-05-BL
|
Heilind Electronics | FICX, UL12, 8A, 05 PINS, SCREW SCREW IN, BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$6.0800 / $13.3200 | Buy Now |
DISTI #
LTWSC-L-UL12-05-BL
|
Interstate Connecting Components | FICX, UL12, 8A, 05 PINS, SCREW SCREW IN, BLUE | 0 |
|
Buy Now | |
DISTI #
C1S427500012757
|
Chip1Stop | Connector Circular | 250 |
|
$6.7700 / $7.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$6.0800 / $13.3200 | Buy Now |