There are no models available for this part yet.
Overview of SC-L-ULT2-03-RD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC-L-ULT2-03-RD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC-L-ULT2-03-RD
|
Avnet Americas | Tee-Style ULT2 Screw-In Cable Joiner for 10.5mm to 12.5mm Cable Range Polyamide 66 Black 3 Pole - Bulk (Alt: SC-L-ULT2-03-RD) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$8.8294 | Buy Now | |
DISTI #
523-SC-L-ULT2-03-RD
|
Mouser Electronics | Circular Metric Connectors 3PSCREW 10.5, 12.5MM ULT2-03 RED SEAL RoHS: Compliant | 0 |
|
$16.5600 / $21.6900 | Order Now |