Part Details for SC0073 by Raspberry Pi
Overview of SC0073 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2648-SC0073-ND
|
DigiKey | SBC 1.4GHZ 4 CORE 1GB RAM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3997 In Stock |
|
$35.0000 | Buy Now |
DISTI #
358-SC0073
|
Mouser Electronics | Single Board Computers Raspberry Pi 3 Model B+ RoHS: Compliant | 9164 |
|
$35.0000 | Buy Now |
DISTI #
SC0073
|
TME | Single-board computer, Raspberry Pi 3, Cortex A53, 1GBRAM, 5VDC Min Qty: 1 | 226 |
|
$35.0000 | Buy Now |