Part Details for SC00P-28-21S by Amphenol Corporation
Overview of SC00P-28-21S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SC00P-28-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC00P-28-21S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: SC00P-28-21S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$98.5875 / $122.2485 | Buy Now |
DISTI #
APH SC00P28-21S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: APH SC00P28-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-SC00P-28-21S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$87.6000 / $88.0400 | Order Now |
Part Details for SC00P-28-21S
SC00P-28-21S CAD Models
SC00P-28-21S Part Data Attributes
|
SC00P-28-21S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SC00P-28-21S
Amphenol Corporation
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |