Part Details for SC012510A by Essentra Components
Overview of SC012510A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC012510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC012510A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.1020 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1087 | Buy Now |
|
Bisco Industries | 691 |
|
Buy Now | ||
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 3.2 mm (0.125 in) - in)side Height - 25.4 mm (1.000 in) - Natural RoHS: Compliant | 0 |
|
$0.1036 / $0.1326 | Buy Now |