Part Details for SC015-2-TE12RA by Fuji Electric Co Ltd
Overview of SC015-2-TE12RA by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC015-2-TE12RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 916 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for SC015-2-TE12RA
SC015-2-TE12RA CAD Models
SC015-2-TE12RA Part Data Attributes
|
SC015-2-TE12RA
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC015-2-TE12RA
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SC015-2-TE12RA
This table gives cross-reference parts and alternative options found for SC015-2-TE12RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC015-2-TE12RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SC015-2-TE12RA vs ES1DF1 |
SS10200FL-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SC015-2-TE12RA vs SS10200FL-T1 |
ES1002FL-T1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SC015-2-TE12RA vs ES1002FL-T1 |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SC015-2-TE12RA vs SS120AF4 |
E1DFF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SC015-2-TE12RA vs E1DFF1 |
1C5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | SC015-2-TE12RA vs 1C5614 |
SCDS103 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | SC015-2-TE12RA vs SCDS103 |
CD1408-FF1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | SC015-2-TE12RA vs CD1408-FF1200 |
MURS1DBL-TP | Rectifier Diode, | Micro Commercial Components | SC015-2-TE12RA vs MURS1DBL-TP |
HSK4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | HSMC Corporation | SC015-2-TE12RA vs HSK4003 |